Connector Terminal Blocks
2636-1101
Conn Terminal Block F 1 POS 2.5mm Solder Thru-Hole 76A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
1
Terminal Pitch (mm)
2.5
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
9.8
Product Length (mm)
11.6
Product Depth (mm)
29.1
Product Height (mm)
28.6
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
Through Hole

