You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2631181381|FAIRRITE|simage
2631181381|FAIRRITE|limage
Ferrite Cores

2631181381

Ferrite Core Round Cable Snap-Its 31-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round Cable Snap-Its
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    62.1
  • Product Height (mm)
    30.23

Documentation and Resources

Datasheets
Design resources