Connector Terminal Blocks
2626-1106/020-000
Conn Terminal Block 6 POS 7.5mm Solder RA Thru-Hole 48A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
6
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
48
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
46.8
Product Depth (mm)
24.2
Product Height (mm)
19.6
Housing Color
Gray
Mounting
Through Hole

