You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2621.0100|ALTECH|simage
2621.0100|ALTECH|limage
Conectores de Terminales

2621.0/100

Ferrules Terminal 24AWG Copper Light Blue M 12mm Tin

Altech Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Ferrules Terminal
  • Gender
    M
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    24
  • Insulation
    Polypropylene
  • Product Length (mm)
    12
  • Product Depth (mm)
    2.3
  • Color
    Light Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources