Panel Mount Indicators
2620QK3
Panel Mount Indicator Round 0.81" Neon 125V Tab AMB
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Indicator Technology
Neon Lamp
Internal Protection
No
Supplier Color
Amber
Housing Color
White
Housing Material
Nylon
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
22.1
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
24.89
Mounting
Through Hole
Package Height
13.97(Max) + 3.56
PCB changed
2
Pin Count
2

