Connector Terminal Blocks
2606-1103/010-000
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 41A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
41
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
25.35
Product Depth (mm)
24.3
Product Height (mm)
28
Housing Color
Gray
Mounting
Through Hole

