Connector Headers and PCB Receptacles
25SH-C-02-TS
Conn Shrouded Header (3 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
7.5
Product Depth (mm)
3.8
Product Height (mm)
6
Mounting
Through Hole

