Arrow Electronic Components Online
25MU156MD35750|RUBYCON|simage
25MU156MD35750|RUBYCON|limage
Capacitor Film

25MU156MD35750

Cap Film 15uF 25V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 105°C

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Film
  • Capacitance Value
    15uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Dielectric
    Polymer
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Size (mm)
    5.7 X 5 X 2.6
  • Package/Case
    2220
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    5
  • Product Height (mm)
    2.6

Documentation and Resources

Datasheets
Design resources