Arrow Electronic Components Online
25MSF16|LUMBERG|simage
25MSF16|LUMBERG|limage
Connector Headers and PCB Receptacles

2,5 MSF 16

Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole Bulk

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    160VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Bulk
  • Product Length (mm)
    44.7
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    22.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources