Arrow Electronic Components Online
256424|WAGO|simage
256424|WAGO|limage
Connector Terminal Blocks

256-424

Conn Terminal Block 24 POS Solder Thru-Hole 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    24
  • Number of Rows
    1
  • Number of Circuits
    24
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    320V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    23
  • Product Length (mm)
    122
  • Product Depth (mm)
    17
  • Product Height (mm)
    18
  • Housing Color
    Gray
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources