Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Color
    Blue/Green/Red
  • Number of LEDs
    256
  • Character Displayed
    Alphanumeric
  • Package Height
    2
  • Package Width
    160
  • Package Length
    160

Documentation and Resources

Datasheets
Design resources