Arrow Electronic Components Online
252186|AMPHENOLRF|simage
252186|AMPHENOLRF|limage
Connector RF

252186

Conn MCX Adapter 50Ohm ST PL/F Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX Adapter
  • Gender
    PL/F
  • Body Orientation
    Straight
  • Contact Gender
    M/F
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    10.78
  • Product Depth (mm)
    8

Documentation and Resources

Datasheets
Design resources