Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
MCX
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Push On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Weight (g)
0.7
Product Length (mm)
12.7
Mounting
Cable Mount

