Ferrite Beads
2518065007Y6
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 6A 0.01Ohm DCR 1806 T/R
Fair-Rite Products CorpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
50
Maximum DC Current (A)
6
Tolerance
25%
Maximum DC Resistance (Ohm)
0.01
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
4.7
Mounting
Surface Mount
Case Size
1806
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.8

