Ferrite Beads
2508051107Y0
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0805 T/R
Fair-Rite Products CorpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
Unknown
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
11
Maximum DC Current (A)
0.3
Tolerance
25%
Maximum DC Resistance (Ohm)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.1

