You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    8
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Board Mount

Documentation and Resources

Datasheets
Design resources