Arrow Electronic Components Online
250059|DIGILENT|simage
250059|DIGILENT|limage
Cable Assembly USB

250-059

USB Type A to B Cable, 5 Feet Length

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.524
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type B
  • Gender
    M-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources