Connector RF
25_SMA-50-1-2/111_NE
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount F Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
12
Product Depth (mm)
12.7
Product Height (mm)
12.7
Mounting
Flange Mount

