EEPROM
24VL014H/SN
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive AEC-Q100 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
Yes
PPAP
Yes
Chip Density (bit)
1K
Organization
128x8
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
900
Maximum Operating Frequency (MHz)
0.4
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
1.5 to 3.6
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Hardware Data Protection
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min) mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

