EEPROM
24AA08HT-I/MNY
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Chip Density (bit)
8K
Organization
4Blockx256x8
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
3500
Maximum Operating Frequency (MHz)
0.1
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
8
Lead Shape
No Lead

