Arrow Electronic Components Online
249126|WAGO|simage
249126|WAGO|limage
Cable Assembly Other

249-126

Cable Assembly Jumper Wire 0.11m 18AWG Jumper to Jumper 2 to 2 POS M-M Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Jumper Wire
  • Number of Contacts
    2 to 2
  • Gender
    M-M
  • Connector Type A
    Jumper
  • Connector Type B
    Jumper
  • Cable Length (m)
    0.11
  • Wire Size (AWG)
    18
  • Color
    Black
  • Maximum Voltage Rating
    800V
  • Packaging
    Box
  • Maximum Current Rating (A)
    9
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources