Arrow Electronic Components Online
24510104144|AMPHENOLRF|simage
24510104144|AMPHENOLRF|limage
Cable Assembly Coaxial

245101-04-144

Cable Assembly Coaxial 3.658m SMA to BNC M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    SMA
  • Connector Type B
    BNC
  • Cable Length (m)
    3.658
  • Jacket Color
    Black
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    1
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG-58/U

Documentation and Resources

Datasheets
Design resources