Arrow Electronic Components Online
243804|WAGO|simage
243804|WAGO|limage
Connector Terminal Blocks

243-804

Conn Terminal Block 4 POS ST Cable Mount 6A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    4
  • Number of Rows
    1
  • Number of Circuits
    4
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    100V
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Box
  • Product Length (mm)
    10
  • Product Depth (mm)
    10
  • Product Height (mm)
    6.75
  • Housing Color
    Light Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources