Connector Terminal Blocks
24140
Conn Barrier Strip 48 POS 9.53mm Screw ST Panel Mount 15A
Cinch Connectivity SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
48
Terminal Pitch (mm)
9.53
Number of Rows
2
Number of Circuits
24
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-48
Maximum Operating Temperature (°C)
148
Product Length (mm)
245.28
Product Height (mm)
28.58
Housing Color
Black
Mounting
Panel Mount

