Arrow Electronic Components Online
2410739-4|TE|originalImage
2410739-4|TE|limage
Specialized Sensors

2410739-4

Street Lighting Photocell Digital Output 24V

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Street Lighting Photocell
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Maximum Operating Supply Voltage (V)
    26.4
  • Typical Operating Supply Voltage (V)
    24
  • Diameter
    48
  • Package Height
    29

Documentation and Resources

Datasheets
Design resources