Arrow Electronic Components Online
2401141|DIGILENT|simage
2401141|DIGILENT|limage
Programmable Logic Development Boards and Kits

240-114-1

XC7Z020-1CLG400C FPGA Development Board 650MHz 512MB RAM 16MB SPI Flash

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    XC7Z020-1CLG400C
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    512MB
  • JTAG Support
    Yes
  • SPI
    1
  • USB
    3
  • Ethernet
    1
  • Display Type
    LCD
  • Display Interface
    HDMI
  • Push Buttons and Switches
    6
  • Number of LEDs
    6
  • Development Software
    Xilinx
  • Operating Systems
    Linux|Win
  • Linux
    Linux
  • Windows
    Win
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources