Arrow Electronic Components Online
240078|DIGILENT|simage
240078|DIGILENT|limage
Connector Headers and PCB Receptacles

240-078

Conn Socket Strip F 6 POS Solder RA Side Entry Thru-Hole Bag

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Socket Strip
  • Gender
    F
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Packaging
    Bag
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources