Arrow Electronic Components Online
2470687606|KESTER|simage
2470687606|KESTER|limage
Top Searched
Solders

24-7068-7606

WireClean Spool Sn96.5Ag3Cu0.5 217°C

Kester
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Form
    Wire
  • Flux Type
    No Clean
  • Alloy Composition
    Sn96.5Ag3Cu0.5
  • Wire Size (AWG)
    58
  • Wire Diameter (mm)
    1.27
  • Melting Temperature (°C)
    217
  • Package
    Spool
  • Product Weight (g)
    453.59

Documentation and Resources

Datasheets
Design resources