Arrow Electronic Components Online
2463370027|KESTER|simage
2463370027|KESTER|limage
Top Searched
Solders

24-6337-0027

Wire Rosin Activated Spool Sn63Pb37

Kester
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8311.30.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Form
    Wire
  • Flux Type
    Rosin Activated
  • Alloy Composition
    Sn63Pb37
  • Wire Size (AWG)
    66
  • Wire Diameter (mm)
    0.79
  • Package
    Spool
  • Product Weight (g)
    453.59

Documentation and Resources

Datasheets
Design resources