Arrow Electronic Components Online
2390|POMONA|simage
2390|POMONA|limage
Boxes, Enclosures and Racks

2390

Blue Die Cast Aluminum Alloy A380/A384 Box With Cover BNC Female/Female

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box With Cover BNC Female/Female
  • Door Type
    Doorless
  • Body Material
    Die Cast Aluminum Alloy A380/A384
  • Body Color
    Blue
  • Product Length (Metric) (mm)
    57.15
  • Product Depth (Metric) (mm)
    28.7
  • Product Height (Metric) (mm)
    22.35

Documentation and Resources

Datasheets
Design resources