Arrow Electronic Components Online
2364150-1|TE|simage
2364150-1|TE|limage
Connector Interface

2364150-1

Industrial Mini I-O Connectors

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    2.8
  • Maximum Current Rating (A)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources