Arrow Electronic Components Online
2360|ADAFRUIT|simage
2360|ADAFRUIT|limage
Reduced Price
Box, Enclosure and Rack Accessories

2360

Raspberry Pi Model A+ Case Lid - Smoke Gray

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Case Lid
  • Material
    Polycarbonate
  • Color
    Smoke Gray
  • Product Depth (Metric) (mm)
    65
  • Product Depth (Imperial - Decimal) (in)
    2.6
  • Product Height (Metric) (mm)
    4
  • Product Length (Metric) (mm)
    73

Documentation and Resources

Datasheets
Design resources