Connector Backplane
2356426-1
Conn Backplane RCP 32 POS 3.9mm Press Fit RA Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
32
Termination Method
Press Fit
Terminal Pitch (mm)
3.9
Body Orientation
Right Angle
Speed Rating (Gbps)
56
Maximum Current Rating (A)
0.4/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
16.1
Product Depth (mm)
26.19
Product Height (mm)
13.8
Mounting
Through Hole

