Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Gender
HDR
Number of Contacts
8
Number of Rows
8
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Voltage Rating
125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole

