Connector Headers and PCB Receptacles
2350513-3
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
300VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
16.6
Product Depth (mm)
12
Product Height (mm)
8.3
Tail Length (mm)
4.5
Mounting
Through Hole

