Arrow Electronic Components Online
2350|ADAFRUIT|simage
2350|ADAFRUIT|limage
Reduced Price
LEDs

2350

LED Uni-Color White 6-Pin SMD

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • Supplier Color
    Cool White
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources