Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
7
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Circuits
7
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
19.98
Product Depth (mm)
14.4
Product Height (mm)
14
Housing Color
Orange
Mounting
Through Hole

