Arrow Electronic Components Online
2332208-3|TE|simage
2332208-3|TE|limage
Connector Headers and PCB Receptacles

2332208-3

Connector REC Sliver 2.0 56P 2332208-3 SMD,LCP

TE Connectivity

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    1.1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources