Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Number of Contacts
140
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.6
Body Orientation
Straight
Maximum Current Rating (A)
1.1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount

