Arrow Electronic Components Online
2320429|PHENX_CO|simage
2320429|PHENX_CO|limage
Power Supply Accessories

2320429

Battery Module For Uninterruptible Power Supplies

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8507.20.80.91
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Battery Module
  • Power Supply Type
    Uninterruptible Power Supplies
  • Package Height
    174
  • Package Width
    169
  • Package Length
    358
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Bolt Fastened

Documentation and Resources

Datasheets
Design resources