Arrow Electronic Components Online
23232TR|CNCTECH|simage
23232TR|CNCTECH|limage
Connector Socket

232-32-TR

Conn PLCC Socket SKT 32 POS

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Type
    PLCC Socket
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    250VAC
  • Maximum Operating Temperature (°C)
    105
  • Product Height (mm)
    4.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources