Connector Terminal Blocks
231-638
Conn PC Terminal Block M 8 POS 5.08mm Spring Clamp ST Panel Mount 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
231-638
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
M
Number of Contacts
8
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
8
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
43.84
Product Depth (mm)
27.5
Product Height (mm)
14.3
Housing Color
Orange
Mounting
Panel Mount

