Connector Terminal Blocks
231-308/026-000
Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
8
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
8
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
14.6
Product Length (mm)
42.14
Product Depth (mm)
26.45
Product Height (mm)
14.3
Housing Color
Orange
Mounting
Cable Mount

