Reduced Price
Connector Terminal Blocks
231-115/026-000
Conn Terminal Block F 15 POS 5mm Spring Clamp RA Cable Mount 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
15
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
15
Termination Method
Spring Clamp
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
76.5
Product Depth (mm)
26.45
Product Height (mm)
14.3
Housing Color
Gray
Mounting
Cable Mount

