Arrow Electronic Components Online
2305909-3|TE|simage
2305909-3|TE|limage
Connector Terminal Blocks

2305909-3

Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    300VAC
  • Product Length (mm)
    15
  • Product Height (mm)
    15
  • Housing Color
    Black
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources