Connector Backplane
2302785-1
Conn Backplane M 112 POS 1.8mm Press Fit RA Thru-Hole VITA 46
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
M
Number of Contacts
112
Termination Method
Press Fit
Terminal Pitch (mm)
1.8
Body Orientation
Right Angle
Speed Rating (Gbps)
32
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
166VDC|166VAC
Maximum Contact Resistance (mOhm)
90
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
VITA Standard
VITA 46
Mating Cycle (Cycles)
500
Product Length (mm)
28.68
Product Depth (mm)
22.31
Product Height (mm)
18.4
Tail Length (mm)
1.2
Mounting
Through Hole

