Connector D-Subminiature
2301843-2
Conn D-Sub PIN 9 POS 1.39mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.39
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
2/Contact
Shell Material
Steel
Shell Plating
Nickel
Shell Size
1
Less Contact
No
Packaging
Tray
Product Length (mm)
30.81
Product Depth (mm)
20.65
Product Height (mm)
13.57
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Brass

