Connector Audio and Video
230
Conn 1/4" Stereo Plug M 3 POS Screw RA Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1/4" Stereo Plug
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Screw
Body Orientation
Right Angle
Housing Color
Black
Product Length (mm)
42.08
Product Depth (mm)
25.4
Product Height (mm)
31.75
Mounting
Cable Mount
Housing Material
Plastic
Contact Plating
Nickel
Contact Material
Copper Alloy

