Arrow Electronic Components Online
2299806-1|TE|simage
2299806-1|TE|limage
Connector Accessories

2299806-1

Connector Accessories Carrier Plate Straight Acrylonitrile Butadiene Styrene Black Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Carrier Plate
  • Connector Type
    Connector Socket
  • Body Orientation
    Straight
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box|Tray
  • Product Length (mm)
    78
  • Product Depth (mm)
    108
  • Product Height (mm)
    17.53

Documentation and Resources

Datasheets
Design resources