Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Number of Contacts
8
Body Orientation
Right Angle
Terminal Pitch (mm)
1.27
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

